Dual negative-edge-triggered J-K flip-flops featuring set and reset capabilities. This CMOS logic IC operates up to 100MHz with a propagation delay of 129ns and a turn-on delay time of 2.6ns. It supports a supply voltage range of 1.5V to 5.5V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 16-PDIP with gold contact plating, this through-hole mount component is RoHS compliant and operates from -55°C to 125°C.
Texas Instruments CD74AC112E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 129ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC112E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.