
Dual 2-to-4 line decoder/demultiplexer featuring two independent circuits. This CMOS logic IC operates with a supply voltage range of 1.5V to 5.5V and boasts a 100MHz bandwidth with a propagation delay of 10.5ns. Designed for through-hole mounting in a 16-PDIP package with gold contact plating, it offers a high level output current of -24mA and a low level output current of 24mA. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments CD74AC139E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC139E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 131ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC139E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
