
Dual 2-to-4 line decoder/demultiplexer featuring two independent circuits. This CMOS logic IC operates with a single supply voltage ranging from 1.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 10.5ns. Designed for surface mounting, it comes in a 16-SOIC package with gold contact plating and supports a wide operating temperature range of -55°C to 125°C. The device provides 4 outputs per channel with a low-level output current of 24mA and a high-level output current of -24mA.
Texas Instruments CD74AC139M technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 131ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC139M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
