
Dual 2-to-4 decoder/demultiplexer IC with inverting outputs. Features CMOS technology, a supply voltage range of 1.5V to 5.5V, and a propagation delay of 10.5ns. Operates across a temperature range of -55°C to 125°C, with independent circuits for versatile application. Surface mountable in a 16-pin SOIC package, this RoHS compliant component offers 24mA high and low level output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC139M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 131ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC139M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
