Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. This surface mount component offers two independent circuits, each with two input lines and four output lines. It operates with a single supply voltage ranging from 1.5V to 5.5V, providing a high level output current of -24mA and a low level output current of 24mA. The device boasts a propagation delay of 10.5ns and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC139ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 131ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC139ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.