
Hex Schmitt-Triggered Inverters, CMOS technology, featuring six independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. Operating from 1.5V to 5.5V with a typical 5V supply, this surface-mount device offers a 10.5ns propagation delay and ±24mA output current. Encased in a 14-SOIC package with gold contact plating, it functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC14MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC14MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
