8-input multiplexer, a single-circuit logic IC featuring 8 input lines and 1 output line. This surface-mount device operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, offering a bandwidth of 100MHz and a propagation delay of 14.9ns. It supports high and low level output currents of 24mA, with contact plating in gold. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C, packaged in a 16-SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC151M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC151M96G4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC151M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
