
Dual 4-to-1 multiplexer IC, featuring 8 input lines and 2 output lines. Operates with a single supply voltage ranging from 1.5V to 5.5V, offering a bandwidth of 100MHz. Surface mountable in a gold-plated SOIC package, this component boasts a propagation delay of 18.2ns and supports high and low level output currents of 24mA. Designed for general-purpose applications, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC153M96G4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC153M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
