Quad 2-input non-inverting multiplexer featuring 4 independent circuits, each with 2 input lines and 1 output line. Operates with a supply voltage range of 1.5V to 5.5V and offers a bandwidth of 100MHz. This through-hole mounted component comes in a 16-PDIP package with gold contact plating, supporting a wide operating temperature range from -55°C to 125°C. It delivers 24mA of high and low level output current and boasts a propagation delay of 8.5ns.
Texas Instruments CD74AC157E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.