
CMOS multiplexer IC featuring 8 input lines and 4 output channels, supporting a 2-bit selection. This surface-mount device operates with a single supply voltage ranging from 1.5V to 5.5V and offers a bandwidth of 100MHz. It provides independent circuits for flexible logic implementation, with a propagation delay of 8.5ns. The component is housed in a 16-pin SOIC package with gold contact plating, suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC157M technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
