
Quad 2-to-1 line multiplexer, featuring true output. Operates with a supply voltage range of 1.5V to 5.5V and offers a high-level output current of 24mA, with a low-level output current also at 24mA. This surface-mount SOIC package component boasts a propagation delay of 8.5ns and functions across an operating temperature range of -55°C to 125°C. It is RoHS compliant and designed for single supply operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC157ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
