
Quad 2-to-1 Data Selector/Multiplexer IC featuring 4 independent circuits. Operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, supporting a single supply type. Offers 8 input lines and 4 output lines, with a high-level and low-level output current of 24mA. Bandwidth reaches 100MHz with a propagation delay of 8.5ns. Packaged in a 16-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC157MG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
