Synchronous 4-bit binary counter, CMOS technology, operating at up to 90MHz. Features positive edge clock trigger, asynchronous reset, and unidirectional up counting. Housed in a 16-pin SOIC package for surface mounting, with gold contact plating. Supports a wide supply voltage range from 1.5V to 5.5V and operates across an extended temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments CD74AC161M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 209ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC161M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.