
Synchronous presettable binary counter IC, featuring 4 bits and positive edge clock triggering. Operates with a maximum frequency of 90MHz and a supply voltage range of 1.5V to 5.5V. Includes asynchronous reset functionality and a propagation delay of 209ns. Packaged in a 16-SOIC surface mount configuration, suitable for operation between -55°C and 125°C.
Texas Instruments CD74AC161ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 209ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC161ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
