
Synchronous 4-bit binary counter, CMOS technology, operating from 1.5V to 5.5V with a maximum frequency of 90MHz. Features positive edge clock trigger, synchronous reset, and unidirectional up-counting. Packaged in a 16-pin PDIP for through-hole mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74AC163EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 209ns |
| Quiescent Current | 8uA |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
