Synchronous 4-bit up binary counter, positive edge triggered, CMOS technology, operating from 1.5V to 5.5V. Features a maximum operating frequency of 90MHz and a propagation delay of 209ns. This surface mount device is housed in a 16-pin SOIC package and operates within a temperature range of -55°C to 125°C. Includes synchronous reset functionality.
Texas Instruments CD74AC163ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 209ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC163ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.