
8-bit serial-in/parallel-out shift register featuring CMOS technology. This unidirectional logic IC operates with a supply voltage range of 1.5V to 5.5V, typically 5V, and offers a propagation delay of 12.5ns. Designed for through-hole mounting in a PDIP package with gold contact plating, it boasts a wide operating temperature range from -55°C to 125°C. The component includes two input lines and eight output lines, with a quiescent current of 8uA.
Texas Instruments CD74AC164EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 174ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
