
8-Bit Serial-In/Parallel-Out Shift Register, CMOS technology, operating from 1.5V to 5.5V. Features 2 input lines and 8 output lines with a propagation delay of 12.5ns. This unidirectional shift register offers a wide operating temperature range of -55°C to 125°C. Packaged in a 14-SOIC surface mount with gold contact plating, it is RoHS compliant.
Texas Instruments CD74AC164M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 174ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
