
8-bit serial-in/parallel-out shift register featuring CMOS technology. This unidirectional logic IC offers 8 parallel outputs and 2 serial inputs, with a push-pull output type. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.5V to 5.5V. The surface-mount SOIC package with gold contact plating ensures reliable performance.
Texas Instruments CD74AC164M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 174ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
