
8-bit serial-in, parallel-out shift register featuring CMOS technology. This unidirectional device offers 8 parallel outputs and 2 serial inputs, operating from a 1.5V to 5.5V supply range with a typical 5V operating voltage. The SOIC package is surface mountable and designed for a wide operating temperature range of -55°C to 125°C, with a propagation delay of 12.5ns. Packaged on tape and reel, this RoHS compliant component is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC164M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC164M96E4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 174ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
