
8-bit serial-in/parallel-out shift register, CMOS technology, operating supply voltage 5V, with a minimum supply voltage of 1.5V and a maximum of 5.5V. Features 2 input lines and 8 output lines, with a propagation delay of 12.5ns. Housed in a 14-SOIC package with gold contact plating, suitable for surface mounting. Operates across a temperature range of -55°C to 125°C, is lead-free, RoHS compliant, and has a quiescent current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC164ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC164ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 174ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
