
Hex D-Type Flip-Flops with Reset, operating at up to 95MHz, feature positive edge clock triggering and a 13.5ns propagation delay. This CMOS logic IC offers 6 bits of data storage per element, with non-inverting outputs capable of sourcing or sinking 24mA. Designed for surface mounting in a 16-SOIC package, it operates across a wide temperature range of -55°C to 125°C and supports supply voltages from 1.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC174M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 181ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC174M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
