
Quad D-Type Flip-Flops with Reset, CMOS technology, operating at 100MHz with a 12.2ns propagation delay. Features positive edge clock triggering, non-inverting polarity, and a 4-bit data capacity. Supports a supply voltage range of 1.5V to 5.5V, with output currents of 24mA (low level) and -24mA (high level). Packaged in a 16-SOIC surface mount configuration, this RoHS compliant component operates from -55°C to 125°C.
Texas Instruments CD74AC175ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 17.1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC175ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
