
Positive edge-triggered D-type flip-flop, featuring complementary outputs and four independent D flip-flop circuits. Operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, supporting a frequency up to 100MHz. Offers 24mA high and low level output current, with a propagation delay of 153ns and turn-on delay of 3.1ns. Packaged in a 16-pin SO (SOP) surface mount plastic package, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments CD74AC175NSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 153ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC175NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
