Dual 4-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 1.5V to 5.5V and a propagation delay of 12.2ns. Offers ±24mA output current and a quiescent current of 4µA. This component is RoHS compliant, housed in a 14-pin PDIP package for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC20EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC20EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.