
CMOS 3-line to 8-line non-inverting decoder/demultiplexer, featuring 8 output lines and 3 input lines. Operates with a single supply voltage range of 1.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 15ns. This surface-mount component is housed in a 16-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C. It provides a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC238M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 208ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC238M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
