
Octal inverting buffer/line driver with 3-state outputs, featuring 8 input lines and 8 output lines across 2 circuits. This CMOS buffer operates with a supply voltage range of 1.5V to 5.5V, offering a propagation delay of 6.5ns. Designed for surface mounting in a SOIC package with gold contact plating, it supports high level output current of -24mA and low level output current of 24mA. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Texas Instruments CD74AC240M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 82ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC240M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.