
8-bit, dual 4-bit buffer/inverter IC with 3-state, inverting outputs. Features CMOS technology, 1.5V to 5.5V supply voltage, and a propagation delay of 6.5ns. Operates from -40°C to 85°C with a low quiescent current of 8uA. Packaged in a 20-pin SOIC surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC240MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC240MG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 82ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC240MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
