
Octal non-inverting buffers/line drivers featuring 3-state outputs. This CMOS buffer IC offers 8 channels with a 1.5V to 5.5V supply voltage range and operates from -55°C to 125°C. Key specifications include a 7.5ns propagation delay, 24mA high/low level output current, and surface mount SOIC packaging with gold contact plating. The device is lead-free and RoHS compliant.
Texas Instruments CD74AC244M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 93ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC244M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.