Dual 4-bit buffer/line driver featuring 8 channels with 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.5V to 5.5V and offers a propagation delay of 7.5ns. It supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin SSOP for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments CD74AC244SM96E4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 136ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC244SM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
