
Octal non-inverting bus transceiver, featuring 8 bits and 3-state outputs. This CMOS logic IC offers bidirectional data flow with a maximum supply voltage of 5.5V and a minimum of 1.5V. It operates across a wide temperature range from -55°C to 125°C, with a high level output current of -24mA and a low level output current of 24mA. The surface mountable SOIC package with gold contact plating ensures reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC245M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC245M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 106ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 175ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC245M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
