
Octal non-inverting bus transceiver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.5V to 5.5V and supports 8 bits. It offers a high and low level output current of 24mA, with a propagation delay of 106ns. Designed for surface mounting, this transceiver is housed in a 20-SSOP package and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC245SM96G4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 106ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC245SM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
