
Quad 2-input non-inverting multiplexer featuring 3-state outputs. This integrated circuit offers a 100MHz bandwidth and operates with a supply voltage range of 1.5V to 5.5V. Designed for through-hole mounting in a PDIP package with gold contact plating, it provides 4 independent channels with 2 input lines each. Key electrical specifications include a high level output current of 75mA and a low level output current of 75mA, with a propagation delay of 9.3ns. Operating temperature range spans from -55°C to 125°C, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74AC257E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC257E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC257E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
