
Quad 2-to-1 line multiplexer, featuring true output. Operates with a single supply voltage from 1.5V to 5.5V. Offers high and low level output current of 75mA. This through-hole mounted component has 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. With a propagation delay of 9.3ns and a maximum operating temperature of 125°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74AC257EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC257EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC257EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
