
The CD74AC257M96G4 is a high-performance multiplexer and demultiplexer from Texas Instruments. This device is designed to operate over a wide temperature range of -55°C to 125°C and is packaged in a compact SOIC-16 surface mount package. With a propagation delay of 9.3 nanoseconds, it can handle high-speed applications with ease. The CD74AC257M96G4 can also supply high-level output currents of up to 75 milliamperes, making it suitable for a variety of logic and switching applications. This device is compliant with RoHS regulations and is available in tape and reel packaging for convenient use in electronic systems.
Texas Instruments CD74AC257M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC257M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
