
Quad 2-to-1 line multiplexer, featuring true output and a SOIC package. This logic IC supports a wide supply voltage range from 1.5V to 5.5V, with a maximum operating temperature of 125°C. It offers independent circuits with 8 inputs and 4 outputs, capable of handling 75mA high and low level output current. Surface mountable, this RoHS compliant component boasts a propagation delay of 9.3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC257ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74AC257ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC257ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
