Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering. This CMOS logic IC operates with a maximum frequency of 100MHz and offers a high level output current of -24mA and low level output current of 24mA. Designed for through-hole mounting in a 20-PDIP package with gold contact plating, it supports a supply voltage range of 1.5V to 5.5V and operates from -55°C to 125°C. This RoHS compliant component boasts a propagation delay of 169ns and a turn-on delay time of 3.4ns.
Texas Instruments CD74AC273EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 169ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC273EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.