
9-Bit Parity Generator/Checker IC, CMOS technology, featuring a single element and 14-pin PDIP package for through-hole mounting. Operates with a supply voltage range of 1.5V to 5.5V, with a typical 5V operating voltage and low quiescent current of 8uA. Offers a high level output current of -24mA and low level output current of 24mA, with a maximum output current of 50mA. This RoHS compliant component boasts a maximum operating temperature of 125°C and a propagation delay of 263ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC280E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 115mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 263ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 263ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC280E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
