
9-bit odd/even parity generator/checker, CMOS technology, operating from 1.5V to 5.5V with a typical 5V supply. Features a propagation delay of 29ns and a turn-on delay time of 263ns. Offers high and low level output current of 24mA, with a quiescent current of 8uA. Packaged in a 14-PDIP for through-hole mounting, operating across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC280EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 263ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC280EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
