
9-bit CMOS parity generator/checker featuring 1 element and 2 bits. Surface mountable in a 14-pin SOIC package with gold contact plating. Operates from 1.5V to 5.5V supply voltage with a maximum output current of 24mA. Offers a propagation delay of 263ns and a quiescent current of 8uA, with an operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC280M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 263ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 263ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC280M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
