
9-bit parity generator/checker IC featuring complementary outputs. CMOS technology ensures low quiescent current of 8µA and a wide operating voltage range from 1.5V to 5.5V. Surface mountable in a 14-pin SOIC package, it offers a high level output current of 24mA and a low level output current of -24mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component has a propagation delay of 29ns.
Texas Instruments CD74AC280M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 263ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC280M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
