
4-bit binary full adder, single-element logic IC with CMOS technology. Features a 16-pin PDIP package for through-hole mounting and gold contact plating. Operates with a supply voltage range of 1.5V to 5.5V, supporting input voltages from 300mV to 3.85V. Offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 18.2ns. This RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Texas Instruments CD74AC283E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Input Voltage | 3.85V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 228ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC283E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.