
4-bit binary full adder/subtractor IC, featuring a true output and operating within a 1.5V to 5.5V supply range. This surface-mount SOIC package component offers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 18.2ns. Designed for reliable performance across a wide temperature range of -55°C to 125°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments CD74AC283M96G4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 228ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC283M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
