
8-bit universal shift/storage register with common parallel I/O pins and asynchronous reset. Features bidirectional data flow, 3-state outputs, and a maximum operating temperature of 125°C. Operates from a 1.5V to 5.5V supply voltage with a propagation delay of 12.9ns. Surface mountable in a 20-SOIC package with gold contact plating.
Texas Instruments CD74AC299M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 186ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC299M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
