
Quad 2-input OR gate IC featuring CMOS technology. This integrated circuit offers four independent OR gates, each with two inputs and one output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 1.5V to 5.5V. The SOIC package with gold contact plating is designed for surface mounting, providing a low quiescent current of 4µA and a propagation delay of 9.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC32M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC32M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
