
8-bit D-type positive-edge-triggered flip-flop latch with 3-state outputs, operating at up to 125MHz. Features a 1.5V to 5.5V supply voltage range, 2.7ns turn-on delay, and 135ns propagation delay. Offers ±24mA output current and operates from -55°C to 125°C. This CMOS technology component is RoHS compliant and available in a 20-pin PDIP through-hole package with gold contact plating.
Texas Instruments CD74AC374EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC374EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.