
8-bit Inverting Buffer/Line Driver IC, CMOS technology, featuring 3-state outputs. Operates with supply voltages from 1.5V to 5.5V, offering a propagation delay of 6.8ns. Supports high and low level output currents of -24mA and 24mA respectively. Packaged in a 20-pin SOIC surface mount configuration, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Texas Instruments CD74AC540MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC540MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
