
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS device operates with a supply voltage range of 1.5V to 5.5V and offers a propagation delay of 7.8ns. Designed for surface mounting, it comes in a 20-SOIC package with gold contact plating. The component supports both high and low level output currents of ±24mA, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74AC541M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC541M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
