
8-bit D-type latch with true output, featuring 3-state outputs and CMOS technology. This integrated circuit operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, offering independent circuits for versatile application. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 150ns. Packaged in a 20-pin SOIC surface mount configuration, this component is RoHS compliant and designed for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74AC573ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC573ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
