
Dual D-type positive-edge triggered flip-flop IC, featuring two independent D-type flip-flops. Operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, supporting a frequency up to 110MHz. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 14-pin PDIP for through-hole mounting, with gold contact plating and a wide operating temperature range from -55°C to 125°C. This CMOS technology component is RoHS compliant and lead-free.
Texas Instruments CD74AC74EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 144ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
